Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No15412094BA400Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel69AH4279RL
Cut Tape69AH4279
Product RangeWL-SICW Series
Your Part Number
1,054 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.432 | $0.43 |
| Total Price | $0.43 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.432 |
| 50+ | $0.337 |
| 100+ | $0.314 |
| 250+ | $0.311 |
| 500+ | $0.304 |
| 1000+ | $0.298 |
| 2500+ | $0.292 |
| 5000+ | $0.286 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No15412094BA400Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel69AH4279RL
Cut Tape69AH4279
Product RangeWL-SICW Series
Technical Datasheet
Peak Wavelength940nm
Angle of Half Intensity70°
Diode Case Style1206
Radiant Intensity (Ie)1mW/Sr
Rise Time-
Fall Time tf-
Forward Current If(AV)20mA
Forward Voltage VF Max1.8V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
Product RangeWL-SICW Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Peak Wavelength
940nm
Diode Case Style
1206
Rise Time
-
Forward Current If(AV)
20mA
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
MSL
MSL 3 - 168 hours
Angle of Half Intensity
70°
Radiant Intensity (Ie)
1mW/Sr
Fall Time tf
-
Forward Voltage VF Max
1.8V
Operating Temperature Max
85°C
Product Range
WL-SICW Series
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
