Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No157136V12801Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.60AJ4761
Product RangeWL-T7DS
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1.100 |
| 10+ | $0.928 |
| 100+ | $0.840 |
| 500+ | $0.823 |
| 1000+ | $0.806 |
| 2500+ | $0.789 |
| 10000+ | $0.773 |
Price for:Each
Minimum: 1
Multiple: 1
$1.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No157136V12801Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.60AJ4761
Product RangeWL-T7DS
Technical Datasheet
LED ColorGreen
Forward Current If20mA
Forward Voltage2.2V
Luminous Intensity46mcd
No. of Digits / Alpha1
Character Size13.2mm
Common ConnectionCommon Anode
Product RangeWL-T7DS
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
LED Color
Green
Forward Voltage
2.2V
No. of Digits / Alpha
1
Common Connection
Common Anode
SVHC
No SVHC (04-Feb-2026)
Forward Current If
20mA
Luminous Intensity
46mcd
Character Size
13.2mm
Product Range
WL-T7DS
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
