Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No158301260ACopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel69AH4308RL
Cut Tape69AH4308
Product RangeWL-SWTP
Your Part Number
1,419 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.286 | $1.43 |
| Total Price | $1.43 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.286 |
| 10+ | $0.233 |
| 15+ | $0.223 |
| 25+ | $0.212 |
| 50+ | $0.201 |
| 125+ | $0.197 |
| 250+ | $0.193 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No158301260ACopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel69AH4308RL
Cut Tape69AH4308
Product RangeWL-SWTP
Technical Datasheet
Product RangeWL-SWTP
LED ColorCool White
Viewing Angle120°
Luminous Flux @ Test26lm
CCT6000K
Forward Current If Max150mA
Forward Voltage @ Test2.8V
Forward Current @ Test65mA
Power Dissipation Pd500mW
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
WL-SWTP
Viewing Angle
120°
CCT
6000K
Forward Voltage @ Test
2.8V
Power Dissipation Pd
500mW
LED Color
Cool White
Luminous Flux @ Test
26lm
Forward Current If Max
150mA
Forward Current @ Test
65mA
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
