Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No158303250ACopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Re-Reel69AH4312RL
Cut Tape69AH4312
Product RangeWL-SWTP
Your Part Number
392 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.562 | $0.56 |
| Total Price | $0.56 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.562 |
| 50+ | $0.377 |
| 100+ | $0.368 |
| 250+ | $0.358 |
| 500+ | $0.350 |
| 1000+ | $0.340 |
| 2500+ | $0.331 |
| 5000+ | $0.324 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No158303250ACopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Re-Reel69AH4312RL
Cut Tape69AH4312
Product RangeWL-SWTP
Technical Datasheet
Product RangeWL-SWTP
LED ColorDaylight White
Viewing Angle120°
Luminous Flux @ Test36lm
CCT5000K
Forward Current If Max300mA
Forward Voltage @ Test2.8V
Forward Current @ Test65mA
Power Dissipation Pd1.3W
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
WL-SWTP
Viewing Angle
120°
CCT
5000K
Forward Voltage @ Test
2.8V
Power Dissipation Pd
1.3W
LED Color
Daylight White
Luminous Flux @ Test
36lm
Forward Current If Max
300mA
Forward Current @ Test
65mA
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
