Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No158563240ACopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Re-Reel82AH2538RL
Cut Tape82AH2538
Product RangeWL-SWTP
Your Part Number
1,930 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.524 | $0.52 |
| Total Price | $0.52 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.524 |
| 50+ | $0.391 |
| 100+ | $0.370 |
| 250+ | $0.363 |
| 500+ | $0.355 |
| 1000+ | $0.348 |
| 2500+ | $0.340 |
| 5000+ | $0.333 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No158563240ACopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Re-Reel82AH2538RL
Cut Tape82AH2538
Product RangeWL-SWTP
Technical Datasheet
Product RangeWL-SWTP
LED ColorMoonlight White
Viewing Angle120°
Luminous Flux @ Test32lm
CCT4000K
Forward Current If Max180mA
Forward Voltage @ Test2.8V
Forward Current @ Test65mA
Power Dissipation Pd580mW
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
WL-SWTP
Viewing Angle
120°
CCT
4000K
Forward Voltage @ Test
2.8V
Power Dissipation Pd
580mW
LED Color
Moonlight White
Luminous Flux @ Test
32lm
Forward Current If Max
180mA
Forward Current @ Test
65mA
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
