Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No171011801Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.
Re-Reel02AH3058RL
Cut Tape02AH3058
Product RangeMagI3C WPME-VDLM Series
Your Part Number
1,251 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $10.000 | $10.00 |
| Total Price | $10.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $10.000 |
| 50+ | $8.670 |
| 100+ | $8.660 |
| 250+ | $8.650 |
| 500+ | $8.640 |
| 1000+ | $7.670 |
| 2500+ | $7.530 |
| 5000+ | $7.370 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No171011801Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.
Re-Reel02AH3058RL
Cut Tape02AH3058
Product RangeMagI3C WPME-VDLM Series
Technical Datasheet
DC / DC Converter TypeLGA-EP-16, Module
Input Voltage Min4V
Input Voltage Max18V
No. of Outputs1 Output
DC / DC Converter IC CaseLGA-EP
No. of Pins16Pins
Output Current1A
Output Voltage Min800mV
Output Voltage Max17V
Switching Frequency850kHz
TopologySynchronous Buck (Step Down)
Operating Temperature Max85°C
Product RangeMagI3C WPME-VDLM Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
DC / DC Converter Type
LGA-EP-16, Module
Input Voltage Max
18V
DC / DC Converter IC Case
LGA-EP
Output Current
1A
Output Voltage Max
17V
Topology
Synchronous Buck (Step Down)
Product Range
MagI3C WPME-VDLM Series
SVHC
No SVHC (04-Feb-2026)
Input Voltage Min
4V
No. of Outputs
1 Output
No. of Pins
16Pins
Output Voltage Min
800mV
Switching Frequency
850kHz
Operating Temperature Max
85°C
MSL
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
