Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No171030601Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.
Re-Reel49AC5204RL
Cut Tape49AC5204
Product RangeMagI3C VDRM Series
Your Part Number
164 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $17.280 | $17.28 |
| Total Price | $17.28 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $17.280 |
| 50+ | $16.710 |
| 100+ | $16.540 |
| 250+ | $16.370 |
| 500+ | $16.000 |
| 1000+ | $15.680 |
| 2500+ | $15.360 |
| 5000+ | $15.030 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No171030601Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.
Re-Reel49AC5204RL
Cut Tape49AC5204
Product RangeMagI3C VDRM Series
Technical Datasheet
DC / DC Converter TypeTO-263-7, Module
Input Voltage Min6V
Input Voltage Max42V
No. of Outputs1 Output
DC / DC Converter IC CaseTO-263 (D2PAK)
No. of Pins7Pins
Output Current3A
Output Voltage Min800mV
Output Voltage Max6V
Switching Frequency800kHz
TopologyBuck (Step Down)
Operating Temperature Max105°C
Product RangeMagI3C VDRM Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
DC / DC Converter Type
TO-263-7, Module
Input Voltage Max
42V
DC / DC Converter IC Case
TO-263 (D2PAK)
Output Current
3A
Output Voltage Max
6V
Topology
Buck (Step Down)
Product Range
MagI3C VDRM Series
SVHC
No SVHC (04-Feb-2026)
Input Voltage Min
6V
No. of Outputs
1 Output
No. of Pins
7Pins
Output Voltage Min
800mV
Switching Frequency
800kHz
Operating Temperature Max
105°C
MSL
MSL 4 - 72 hours
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
