Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No173950536Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.34AH3167
Product RangeMagI3C FDSM Series
Your Part Number
1,058 In Stock
1,763 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $7.970 |
| 5+ | $7.770 |
| 10+ | $7.570 |
| 25+ | $7.370 |
| 50+ | $7.160 |
| 100+ | $6.840 |
| 250+ | $6.700 |
Price for:Each
Minimum: 1
Multiple: 1
$7.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No173950536Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.34AH3167
Product RangeMagI3C FDSM Series
Technical Datasheet
Power Supply ApplicationsInterface and Microcontroller Supplies, General Purpose
No. of Outputs1 Output
Output Power Max2.5W
Output Voltage Nom5V
Output Current Max500mA
Output Current Max500mA
Product RangeMagI3C FDSM Series
DC / DC Converter MountingThrough Hole
Input Voltage DC Min6.5V
Input Voltage DC Max36V
SVHCLead (04-Feb-2026)
Technical Specifications
Power Supply Applications
Interface and Microcontroller Supplies, General Purpose
Output Power Max
2.5W
Output Current Max
500mA
Product Range
MagI3C FDSM Series
Input Voltage DC Min
6.5V
SVHC
Lead (04-Feb-2026)
No. of Outputs
1 Output
Output Voltage Nom
5V
Output Current Max
500mA
DC / DC Converter Mounting
Through Hole
Input Voltage DC Max
36V
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
