Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No1769205132Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel59AM4032RL
Cut Tape59AM4032
Product RangeMagI3C WPME-FIMM Series
Your Part Number
721 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $4.490 | $4.49 |
| Total Price | $4.49 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $4.490 |
| 10+ | $4.310 |
| 25+ | $4.060 |
| 50+ | $3.910 |
| 100+ | $3.840 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No1769205132Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel59AM4032RL
Cut Tape59AM4032
Product RangeMagI3C WPME-FIMM Series
Power Supply ApplicationsITE & Industrial
DC / DC Converter TypeModule
Input Ratio-
Output Power Max1W
No. of Outputs1 Output
Output Voltage - Output 15V
Output Current - Output 1200mA
Output Voltage - Output 2-
Output Current - Output 2-
Output RegulationUnregulated
Isolation Voltage3kV
Input Voltage DC Nom5V
DC / DC Converter Output TypeFixed
Width7mm
Height3.1mm
Depth9mm
Input Voltage DC Min4.5V
Input Voltage DC Max5.5V
Product RangeMagI3C WPME-FIMM Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Power Supply Applications
ITE & Industrial
Input Ratio
-
No. of Outputs
1 Output
Output Current - Output 1
200mA
Output Current - Output 2
-
Isolation Voltage
3kV
DC / DC Converter Output Type
Fixed
Height
3.1mm
Input Voltage DC Min
4.5V
Product Range
MagI3C WPME-FIMM Series
DC / DC Converter Type
Module
Output Power Max
1W
Output Voltage - Output 1
5V
Output Voltage - Output 2
-
Output Regulation
Unregulated
Input Voltage DC Nom
5V
Width
7mm
Depth
9mm
Input Voltage DC Max
5.5V
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
