Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No178010501Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.80AH2973
Your Part Number
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $75.680 |
Price for:Each
Minimum: 1
Multiple: 1
$75.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No178010501Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.80AH2973
Technical Datasheet
Silicon ManufacturerWurth Elektronik
Silicon Core Number171010501
Kit Application TypePower Management
Application Sub TypeSynchronous Step-Down (Buck) Module
Kit ContentsEval Board 171010501
Product Range-
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
Silicon Manufacturer
Wurth Elektronik
Kit Application Type
Power Management
Kit Contents
Eval Board 171010501
Automotive Qualification Standard
-
Silicon Core Number
171010501
Application Sub Type
Synchronous Step-Down (Buck) Module
Product Range
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
