Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No178010550
Newark Part No.69AH4432
Product Range178010550 Evaluation Board
Technical Datasheet
1 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $62.690 |
Price for:Each
Minimum: 1
Multiple: 1
$62.69
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No178010550
Newark Part No.69AH4432
Product Range178010550 Evaluation Board
Technical Datasheet
Silicon ManufacturerWurth Elektronik
Silicon Core Number171010550
Kit Application TypePower Management - Voltage Regulator
Application Sub TypeSynchronous Buck Regulator
Kit ContentsEval Board MagI3C Power Module 171010550
Product Range178010550 Evaluation Board
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Silicon Manufacturer
Wurth Elektronik
Kit Application Type
Power Management - Voltage Regulator
Kit Contents
Eval Board MagI3C Power Module 171010550
Automotive Qualification Standard
-
Silicon Core Number
171010550
Application Sub Type
Synchronous Buck Regulator
Product Range
178010550 Evaluation Board
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate