Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No2513130810101Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel80AH3162RL
Cut Tape80AH3162
Product RangeWSEN-PDUS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $60.210 | $60.21 |
| Total Price | $60.21 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $60.210 |
| 50+ | $59.010 |
| 100+ | $57.800 |
| 250+ | $56.610 |
| 500+ | $55.400 |
| 1000+ | $54.190 |
| 2500+ | $52.990 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No2513130810101Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel80AH3162RL
Cut Tape80AH3162
Product RangeWSEN-PDUS Series
Technical Datasheet
Pressure TypeDifferential
Operating Pressure Min-1kPa
Operating Pressure Max1kPa
Supply Voltage Min4.75V
Supply Voltage Max5.25V
Sensor Case / PackageSMD
No. of Pins8Pins
Sensor Output TypeDigital, Analogue
Accuracy± 0.75%
Pressure Port TypeDual Axial Barbless, Same Side
Sensor MountingSurface Mount
Output InterfaceI2C
Media TypeGas
Operating Temperature Min-25°C
Operating Temperature Max85°C
Product RangeWSEN-PDUS Series
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Pressure Type
Differential
Operating Pressure Max
1kPa
Supply Voltage Max
5.25V
No. of Pins
8Pins
Accuracy
± 0.75%
Sensor Mounting
Surface Mount
Media Type
Gas
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Operating Pressure Min
-1kPa
Supply Voltage Min
4.75V
Sensor Case / Package
SMD
Sensor Output Type
Digital, Analogue
Pressure Port Type
Dual Axial Barbless, Same Side
Output Interface
I2C
Operating Temperature Min
-25°C
Product Range
WSEN-PDUS Series
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
