Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No2525020210002Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel12AM4216RL
Cut Tape12AM4216
Product RangeWSEN-HIDS Series
Your Part Number
2,266 In Stock
2,500 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.680 | $3.68 |
| Total Price | $3.68 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.680 |
| 50+ | $3.390 |
| 100+ | $3.220 |
| 250+ | $3.160 |
| 500+ | $3.100 |
| 1000+ | $3.030 |
| 2500+ | $2.970 |
| 5000+ | $2.900 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No2525020210002Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel12AM4216RL
Cut Tape12AM4216
Product RangeWSEN-HIDS Series
Technical Datasheet
Accuracy %1.8%
Sensor TypeRelative
Humidity Range0% to 100% Relative Humidity
Supply Voltage3.3V
Sensing Accuracy1.8%
Sensor Case StyleSMD
Supply Voltage Min1.08V
Supply Voltage Max3.6V
Sensor Case / PackageSMD
Response Time4s
No. of Pins4Pins
Output InterfaceI2C
Sensor MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeWSEN-HIDS Series
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Accuracy %
1.8%
Humidity Range
0% to 100% Relative Humidity
Sensing Accuracy
1.8%
Supply Voltage Min
1.08V
Sensor Case / Package
SMD
No. of Pins
4Pins
Sensor Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
Sensor Type
Relative
Supply Voltage
3.3V
Sensor Case Style
SMD
Supply Voltage Max
3.6V
Response Time
4s
Output Interface
I2C
Operating Temperature Min
-40°C
Product Range
WSEN-HIDS Series
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
