Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | WURTH ELEKTRONIK |
|---|---|
| Manufacturer Part No | 2605041181000Copy |
| Manufacturer Standard Lead Time | 18 weeks |
| Newark Part No. | Re-Reel71AC3820RL Cut Tape71AC3820 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $32.690 | $32.69 |
| Total Price | $32.69 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $32.690 |
| 10+ | $32.030 |
| 100+ | $31.390 |
| 500+ | $30.730 |
| 1000+ | $30.070 |
| 2500+ | $29.430 |
| 10000+ | $28.770 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | WURTH ELEKTRONIK |
|---|---|
| Manufacturer Part No | 2605041181000Copy |
| Manufacturer Standard Lead Time | 18 weeks |
| Newark Part No. | Re-Reel71AC3820RL Cut Tape71AC3820 |
| Technical Datasheet | |
| RF Modulation | 2FSK, MSK |
| Data Rate Max | 100Kbps |
| Frequency Max | 868MHz |
| Sensitivity dBm | -108dBm |
| Supply Voltage Min | 2.2V |
| Supply Voltage Max | 3.6V |
| Transmit Power | - |
| Module Interface | UART |
| Supply Current | 38mA |
| RF Transceiver Applications | Data Collection, Monitoring, Remote Control, Sensor Network |
| Product Range | - |
| SVHC | Lead (04-Feb-2026) |
Technical Specifications
| RF Modulation | 2FSK, MSK |
|---|---|
| Frequency Max | 868MHz |
| Supply Voltage Min | 2.2V |
| Transmit Power | - |
| Supply Current | 38mA |
| Product Range | - |
| Data Rate Max | 100Kbps |
|---|---|
| Sensitivity dBm | -108dBm |
| Supply Voltage Max | 3.6V |
| Module Interface | UART |
| RF Transceiver Applications | Data Collection, Monitoring, Remote Control, Sensor Network |
| SVHC | Lead (04-Feb-2026) |
Technical Docs (3)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
