Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No2607021181000Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.
Re-Reel71AC3830RL
Cut Tape71AC3830
Your Part Number
15 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $53.720 | $53.72 |
| Total Price | $53.72 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $53.720 |
| 50+ | $50.340 |
| 100+ | $46.290 |
| 250+ | $43.050 |
| 500+ | $33.450 |
| 1000+ | $32.390 |
| 2500+ | $31.610 |
| 5000+ | $31.090 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No2607021181000Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.
Re-Reel71AC3830RL
Cut Tape71AC3830
Technical Datasheet
RF ModulationGFSK
Data Rate Max100Kbps
Frequency Max868MHz
Sensitivity dBm-117dBm
Supply Voltage Min2V
Supply Voltage Max3.6V
Transmit Power-
Module InterfaceUART
Supply Current53mA
RF Transceiver ApplicationsData Collection, Monitoring, Remote Control, Sensor Network
Product Range-
SVHCLead (25-Jun-2025)
Technical Specifications
RF Modulation
GFSK
Frequency Max
868MHz
Supply Voltage Min
2V
Transmit Power
-
Supply Current
53mA
Product Range
-
Data Rate Max
100Kbps
Sensitivity dBm
-117dBm
Supply Voltage Max
3.6V
Module Interface
UART
RF Transceiver Applications
Data Collection, Monitoring, Remote Control, Sensor Network
SVHC
Lead (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
