Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | WURTH ELEKTRONIK |
|---|---|
| Manufacturer Part No | 2607046213001Copy |
| Manufacturer Standard Lead Time | 23 weeks |
| Newark Part No. | 62AC0628 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
| Quantity | Price |
|---|---|
| 1+ | $119.600 |
| 5+ | $115.560 |
| 10+ | $111.510 |
| 25+ | $111.500 |
Price for:Each
Minimum: 1
Multiple: 1
$119.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | WURTH ELEKTRONIK |
|---|---|
| Manufacturer Part No | 2607046213001Copy |
| Manufacturer Standard Lead Time | 23 weeks |
| Newark Part No. | 62AC0628 |
| Technical Datasheet | |
| RF Modulation | GFSK, GMSK, 4GFSK |
| Data Rate Max | 38.4Kbps |
| Frequency Max | 169.475MHz |
| Sensitivity dBm | - |
| Supply Voltage Min | - |
| Supply Voltage Max | - |
| Transmit Power | - |
| Module Interface | USB |
| Supply Current | - |
| RF Transceiver Applications | Automatic Meter Reading/Smart Meter Reading |
| Product Range | - |
| SVHC | Lead (04-Feb-2026) |
Technical Specifications
| RF Modulation | GFSK, GMSK, 4GFSK |
|---|---|
| Frequency Max | 169.475MHz |
| Supply Voltage Min | - |
| Transmit Power | - |
| Supply Current | - |
| Product Range | - |
| Data Rate Max | 38.4Kbps |
|---|---|
| Sensitivity dBm | - |
| Supply Voltage Max | - |
| Module Interface | USB |
| RF Transceiver Applications | Automatic Meter Reading/Smart Meter Reading |
| SVHC | Lead (04-Feb-2026) |
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
