Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | WURTH ELEKTRONIK |
|---|---|
| Manufacturer Part No | 2609041191000Copy |
| Manufacturer Standard Lead Time | 22 weeks |
| Newark Part No. | Re-Reel80AH3194RL Cut Tape80AH3194 |
| Product Range | Themisto-I Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $75.950 | $75.95 |
| Total Price | $75.95 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $75.950 |
| 5+ | $71.870 |
| 10+ | $68.200 |
| 25+ | $65.930 |
| 50+ | $60.490 |
| 100+ | $58.700 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | WURTH ELEKTRONIK |
|---|---|
| Manufacturer Part No | 2609041191000Copy |
| Manufacturer Standard Lead Time | 22 weeks |
| Newark Part No. | Re-Reel80AH3194RL Cut Tape80AH3194 |
| Product Range | Themisto-I Series |
| Technical Datasheet | |
| RF Modulation | - |
| Data Rate Max | 400Kbps |
| Frequency Max | 927.5MHz |
| Sensitivity dBm | -111dBm |
| Supply Voltage Min | 2.2V |
| Supply Voltage Max | 3.7V |
| Transmit Power | 25dBm |
| Module Interface | UART |
| Supply Current | 400mA |
| RF Transceiver Applications | Wireless Connectivity |
| Product Range | Themisto-I Series |
| SVHC | Lead (04-Feb-2026) |
Technical Specifications
| RF Modulation | - |
|---|---|
| Frequency Max | 927.5MHz |
| Supply Voltage Min | 2.2V |
| Transmit Power | 25dBm |
| Supply Current | 400mA |
| Product Range | Themisto-I Series |
| Data Rate Max | 400Kbps |
|---|---|
| Sensitivity dBm | -111dBm |
| Supply Voltage Max | 3.7V |
| Module Interface | UART |
| RF Transceiver Applications | Wireless Connectivity |
| SVHC | Lead (04-Feb-2026) |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
