Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No2614011037000Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.
Re-Reel80AH3206RL
Cut Tape80AH3206
Product RangeErinome-I Series
Your Part Number
4 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $71.960 | $71.96 |
| Total Price | $71.96 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $71.960 |
| 50+ | $68.600 |
| 100+ | $65.580 |
| 250+ | $63.710 |
| 500+ | $59.230 |
| 1000+ | $57.750 |
| 2500+ | $56.230 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No2614011037000Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.
Re-Reel80AH3206RL
Cut Tape80AH3206
Product RangeErinome-I Series
Technical Datasheet
ProtocolNMEA, OSP
Supply Voltage Min2.6V
Supply Voltage Max4.5V
No. of Channels52Channels
Frequency RF1.62GHz
Position Accuracy1.5m (GPS & GLO), 2.5m (GPS)
Module InterfaceI2C, UART
Product RangeErinome-I Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Protocol
NMEA, OSP
Supply Voltage Max
4.5V
Frequency RF
1.62GHz
Module Interface
I2C, UART
SVHC
No SVHC (25-Jun-2025)
Supply Voltage Min
2.6V
No. of Channels
52Channels
Position Accuracy
1.5m (GPS & GLO), 2.5m (GPS)
Product Range
Erinome-I Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
