Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No2614029237011Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.50AJ6536
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
| Quantity | Price |
|---|---|
| 1+ | $226.260 |
Price for:Each
Minimum: 1
Multiple: 1
$226.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No2614029237011Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.50AJ6536
Technical Datasheet
Board TypeEvaluation Kit
Silicon ManufacturerWurth Elektronik
Silicon Core Number2614021137000
IC FunctionCommunication Module
Application Sub TypeGPS, Galileo, BeiDou & GLONASS Navigation Systems
Kit ContentsEval Board w/Erinome-II, USB2 A to USB Micro Cable, Thyone-I USB radio stick, Cardbrd Box, ESD Bag
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Board Type
Evaluation Kit
Silicon Core Number
2614021137000
Application Sub Type
GPS, Galileo, BeiDou & GLONASS Navigation Systems
Product Range
-
Silicon Manufacturer
Wurth Elektronik
IC Function
Communication Module
Kit Contents
Eval Board w/Erinome-II, USB2 A to USB Micro Cable, Thyone-I USB radio stick, Cardbrd Box, ESD Bag
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
