Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No3003325ACopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.58T2446
Product RangeWE-CF
Your Part Number
2 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $120.790 |
| 5+ | $107.270 |
| 10+ | $98.550 |
Price for:Each
Minimum: 1
Multiple: 1
$120.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No3003325ACopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.58T2446
Product RangeWE-CF
Technical Datasheet
Shielding TypeEMI Shielding
Adhesive TypeSelf Adhesive
Gasket MaterialCopper Foil
Tape TypeCopper
Length33m
Product Length33mm
ConductivityConductive
Product Width25mm
Width25mm
Total Tape Thickness40 mil (1 mm)
Roll Length - Imperial36yard
Depth0.07mm
Product Depth0.07mm
Attenuation-
Product RangeWE-CF
Roll Length - Metric33m
Tape Width - Imperial0.98"
Tape Width - Metric25mm
SVHCNo SVHC (04-Feb-2026)
Product Overview
- WE-CF EMI shielding sheet/EMI shielding tape
- Coated with copper
- Self adhesive, highly conductive
- Easy application
- High shielding effectiveness due to highly conductive adhesive with metal powder
- Operating temperature range from –25°C to +85°C
- EMI protection of doors and housings
Technical Specifications
Shielding Type
EMI Shielding
Gasket Material
Copper Foil
Length
33m
Conductivity
Conductive
Width
25mm
Roll Length - Imperial
36yard
Product Depth
0.07mm
Product Range
WE-CF
Tape Width - Imperial
0.98"
SVHC
No SVHC (04-Feb-2026)
Adhesive Type
Self Adhesive
Tape Type
Copper
Product Length
33mm
Product Width
25mm
Total Tape Thickness
40 mil (1 mm)
Depth
0.07mm
Attenuation
-
Roll Length - Metric
33m
Tape Width - Metric
25mm
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
