Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No3020701Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.58T7166
Product RangeWE-LT
Your Part Number
398 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $15.480 |
| 5+ | $15.130 |
| 10+ | $13.990 |
| 25+ | $13.130 |
| 100+ | $12.540 |
| 500+ | $12.300 |
| 1000+ | $12.040 |
Price for:Each
Minimum: 1
Multiple: 1
$15.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No3020701Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.58T7166
Product RangeWE-LT
Technical Datasheet
Shielding TypeEMI Shielding
Gasket MaterialFabric over Foam
Product Length1mm
Product Width7mm
Product Depth1mm
Product Depth1mm
Attenuation80dB
Product RangeWE-LT
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Shielding Type
EMI Shielding
Product Length
1mm
Product Depth
1mm
Attenuation
80dB
SVHC
No SVHC (04-Feb-2026)
Gasket Material
Fabric over Foam
Product Width
7mm
Product Depth
1mm
Product Range
WE-LT
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
