Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No30213095Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.58AK4419
Product RangeWE-LT Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 1+ | $40.530 |
| 5+ | $36.000 |
| 10+ | $30.550 |
| 25+ | $27.810 |
| 100+ | $26.000 |
| 500+ | $24.830 |
| 1000+ | $24.340 |
Price for:Each
Minimum: 1
Multiple: 1
$40.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No30213095Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.58AK4419
Product RangeWE-LT Series
Technical Datasheet
Shielding TypeEMI Shielding
Gasket MaterialPolyurethane Foam
Product Length1mm
Product Width12mm
Product Depth9.5mm
Attenuation86dB
Product RangeWE-LT Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Shielding Type
EMI Shielding
Product Length
1mm
Product Depth
9.5mm
Product Range
WE-LT Series
Gasket Material
Polyurethane Foam
Product Width
12mm
Attenuation
86dB
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
