Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No303064032Copy
Newark Part No.79AJ9250
Product RangeWE-LT
Your Part Number
Available to Order by Phone
Please contact us for latest stock details.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No303064032Copy
Newark Part No.79AJ9250
Product RangeWE-LT
Technical Datasheet
Shielding TypeEMI Shielding
Gasket MaterialPolyurethane Foam
Product Length1mm
Product Width6.4mm
Product Depth3.2mm
Product Depth3.2mm
Product RangeWE-LT
Attenuation80dB
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Shielding Type
EMI Shielding
Product Length
1mm
Product Depth
3.2mm
Product Range
WE-LT
SVHC
No SVHC (21-Jan-2025)
Gasket Material
Polyurethane Foam
Product Width
6.4mm
Product Depth
3.2mm
Attenuation
80dB
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
