Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No31401Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.58AK4442
Product RangeWE-FAS Series
Your Part Number
18 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $180.540 |
| 5+ | $153.930 |
| 10+ | $132.410 |
| 25+ | $132.110 |
| 50+ | $132.030 |
| 100+ | $132.000 |
Price for:Each
Minimum: 1
Multiple: 1
$180.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No31401Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.58AK4442
Product RangeWE-FAS Series
Technical Datasheet
Shielding TypeAbsorber
Gasket MaterialSpecial Rubber Material with Ferrite Powder
Product Length297mm
Length297mm
Width210mm
Product Width210mm
Product Depth0.1mm
Product Depth0.1mm
Depth0.1mm
Product RangeWE-FAS Series
Attenuation-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Shielding Type
Absorber
Product Length
297mm
Width
210mm
Product Depth
0.1mm
Depth
0.1mm
Attenuation
-
Gasket Material
Special Rubber Material with Ferrite Powder
Length
297mm
Product Width
210mm
Product Depth
0.1mm
Product Range
WE-FAS Series
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
