Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No33020Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.26AH0730
Product RangeWE-TS Series
Your Part Number
242 In Stock
8 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $91.570 |
| 5+ | $87.210 |
| 10+ | $82.840 |
| 25+ | $79.720 |
| 50+ | $78.120 |
| 100+ | $76.530 |
Price for:Each
Minimum: 1
Multiple: 1
$91.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No33020Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.26AH0730
Product RangeWE-TS Series
Technical Datasheet
Shielding TypeEMI Shielding
Gasket MaterialNickel on Copper Plated Polyester
Product Length33mm
Length33m
Width20mm
Product Width20mm
Depth0.13mm
Product Depth0.13mm
Product Depth0.13mm
Attenuation-
Product RangeWE-TS Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
33020 is a WE-TS EMI shielding textile roll. Suitable for shielding, displays and electronic contacting and grounding.
- Polyester fabric NiCu plated material
- High shielding effectiveness due to a high conductivity
- Surface resistance is 0.04ohm/cm² typ (based on MIL-STD-202F)
- Resistance through adhesive is 0.11ohm typ
- Adhesive thickness is 0.03mm typ
- Adhesive strength is 4.5N/ cm typ (based on ASTM D1000-10)
- Non-inflammable/ self extinguishing
- Operating temperature range from -20 to +80°C
- Width is 20mm, height is 0.1mm
Notes
The shielding gasket is not solderable.
Technical Specifications
Shielding Type
EMI Shielding
Product Length
33mm
Width
20mm
Depth
0.13mm
Product Depth
0.13mm
Product Range
WE-TS Series
Gasket Material
Nickel on Copper Plated Polyester
Length
33m
Product Width
20mm
Product Depth
0.13mm
Attenuation
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
