Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No36003160SCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.71AC3860
Product RangeWE-SHC
Your Part Number
949 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.250 |
| 25+ | $1.170 |
| 100+ | $1.080 |
| 250+ | $1.020 |
| 500+ | $0.977 |
| 1000+ | $0.948 |
| 2500+ | $0.929 |
| 5000+ | $0.909 |
Price for:Each
Minimum: 1
Multiple: 1
$1.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No36003160SCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.71AC3860
Product RangeWE-SHC
Technical Datasheet
Shielding TypeEMI Shielding
Gasket MaterialSteel
Length16.56mm
Product Length16.56mm
Width16.56mm
Product Width16.56mm
Product Depth2mm
Depth2mm
Product Depth2mm
Attenuation-
Product RangeWE-SHC
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Shielding Type
EMI Shielding
Length
16.56mm
Width
16.56mm
Product Depth
2mm
Product Depth
2mm
Product Range
WE-SHC
Gasket Material
Steel
Product Length
16.56mm
Product Width
16.56mm
Depth
2mm
Attenuation
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
