Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No36005260SCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.
Re-Reel63AK2444RL
Cut Tape63AK2444
Product RangeWE-SHC Series
Your Part Number
206 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.490 | $2.49 |
| Total Price | $2.49 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.490 |
| 25+ | $2.140 |
| 100+ | $1.920 |
| 250+ | $1.860 |
| 500+ | $1.800 |
| 1000+ | $1.750 |
| 5000+ | $1.720 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No36005260SCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.
Re-Reel63AK2444RL
Cut Tape63AK2444
Product RangeWE-SHC Series
Technical Datasheet
Shielding TypeEMI Shielding
Gasket MaterialTin Plated Steel
Length26.27mm
Product Length26.27mm
Width26.27mm
Product Width26.27mm
Product Depth5.08mm
Product Depth5.08mm
Depth5.08mm
Attenuation-
Product RangeWE-SHC Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Shielding Type
EMI Shielding
Length
26.27mm
Width
26.27mm
Product Depth
5.08mm
Depth
5.08mm
Product Range
WE-SHC Series
Gasket Material
Tin Plated Steel
Product Length
26.27mm
Product Width
26.27mm
Product Depth
5.08mm
Attenuation
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
