Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No36103205SCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.37AC1133
Product RangeWE-SHC
Your Part Number
131 In Stock
1,988 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.820 |
| 25+ | $1.730 |
| 100+ | $1.620 |
| 250+ | $1.460 |
| 500+ | $1.310 |
| 1000+ | $1.290 |
| 2500+ | $1.260 |
| 5000+ | $1.240 |
Price for:Each
Minimum: 1
Multiple: 1
$1.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No36103205SCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.37AC1133
Product RangeWE-SHC
Technical Datasheet
Shielding TypeEMI Shielding
Gasket MaterialTin Plated Steel
Length20mm
Product Length20mm
Width20mm
Product Width20mm
Depth3mm
Product Depth3mm
Product Depth3mm
Attenuation-
Product RangeWE-SHC
SVHCNo SVHC (04-Feb-2026)
Product Overview
- -40 to 125°C Operating temperature range
- Tin plate in accordance with DIN EN 10202/10203
Technical Specifications
Shielding Type
EMI Shielding
Length
20mm
Width
20mm
Depth
3mm
Product Depth
3mm
Product Range
WE-SHC
Gasket Material
Tin Plated Steel
Product Length
20mm
Product Width
20mm
Product Depth
3mm
Attenuation
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
