Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No3610637256SCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.71AC3874
Product RangeWE-SHC
Your Part Number
196 In Stock
36 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.550 |
| 25+ | $1.480 |
| 100+ | $1.420 |
| 250+ | $1.330 |
| 500+ | $1.270 |
| 1000+ | $1.220 |
| 2500+ | $1.170 |
| 5000+ | $1.140 |
Price for:Each
Minimum: 1
Multiple: 1
$1.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No3610637256SCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.71AC3874
Product RangeWE-SHC
Technical Datasheet
Shielding TypeEMI Shielding
Gasket MaterialTin Plated Steel
Length37.7mm
Product Length37.7mm
Width25mm
Product Width25mm
Product Depth6mm
Depth6mm
Product Depth6mm
Product RangeWE-SHC
Attenuation-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Shielding Type
EMI Shielding
Length
37.7mm
Width
25mm
Product Depth
6mm
Product Depth
6mm
Attenuation
-
Gasket Material
Tin Plated Steel
Product Length
37.7mm
Product Width
25mm
Depth
6mm
Product Range
WE-SHC
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
