Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No3670250Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.31AJ0750
Product RangeWE-SHC
Your Part Number
224 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.890 |
| 10+ | $3.310 |
| 25+ | $3.020 |
| 50+ | $2.740 |
| 100+ | $2.690 |
| 500+ | $2.630 |
| 1000+ | $2.580 |
| 2500+ | $2.520 |
Price for:Each
Minimum: 1
Multiple: 1
$3.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No3670250Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.31AJ0750
Product RangeWE-SHC
Technical Datasheet
Shielding TypeEMI Shielding
Gasket MaterialTin Plated Steel
Length25mm
Product Length25mm
Product Width21mm
Width21mm
Depth4mm
Product Depth4mm
Attenuation-
Product RangeWE-SHC
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Shielding Type
EMI Shielding
Length
25mm
Product Width
21mm
Depth
4mm
Attenuation
-
SVHC
No SVHC (04-Feb-2026)
Gasket Material
Tin Plated Steel
Product Length
25mm
Width
21mm
Product Depth
4mm
Product Range
WE-SHC
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
