Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No3670544Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.31AJ0809
Product RangeWE-SHC
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $5.000 |
| 10+ | $4.260 |
| 25+ | $3.890 |
| 50+ | $3.810 |
| 100+ | $3.730 |
| 500+ | $3.660 |
| 1000+ | $3.580 |
| 2500+ | $3.500 |
Price for:Each
Minimum: 1
Multiple: 1
$5.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No3670544Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.31AJ0809
Product RangeWE-SHC
Technical Datasheet
Shielding TypeEMI Shielding
Gasket MaterialTin Plated Steel
Length54.4mm
Product Length54.4mm
Product Width23.9mm
Width23.9mm
Depth7.5mm
Product Depth7.5mm
Attenuation-
Product RangeWE-SHC
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Shielding Type
EMI Shielding
Length
54.4mm
Product Width
23.9mm
Depth
7.5mm
Attenuation
-
SVHC
No SVHC (04-Feb-2026)
Gasket Material
Tin Plated Steel
Product Length
54.4mm
Width
23.9mm
Product Depth
7.5mm
Product Range
WE-SHC
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
