Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No3671329Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.31AJ0875
Product RangeWE-SHC
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1+ | $3.660 |
| 10+ | $3.120 |
| 25+ | $2.850 |
| 50+ | $2.720 |
| 100+ | $2.580 |
| 500+ | $2.530 |
| 1000+ | $2.480 |
| 2500+ | $2.430 |
Price for:Each
Minimum: 1
Multiple: 1
$3.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No3671329Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.31AJ0875
Product RangeWE-SHC
Technical Datasheet
Shielding TypeEMI Shielding
Gasket MaterialTin Plated Steel
Product Length33.3mm
Length33.3mm
Width21.1mm
Product Width21.1mm
Product Depth2.2mm
Depth2.2mm
Attenuation-
Product RangeWE-SHC
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Shielding Type
EMI Shielding
Product Length
33.3mm
Width
21.1mm
Product Depth
2.2mm
Attenuation
-
SVHC
No SVHC (04-Feb-2026)
Gasket Material
Tin Plated Steel
Length
33.3mm
Product Width
21.1mm
Depth
2.2mm
Product Range
WE-SHC
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
