Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No3671544Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.31AJ0910
Product RangeWE-SHC
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1+ | $4.770 |
| 10+ | $4.060 |
| 25+ | $3.710 |
| 50+ | $3.640 |
| 100+ | $3.560 |
| 500+ | $3.490 |
| 1000+ | $3.410 |
| 2500+ | $3.340 |
Price for:Each
Minimum: 1
Multiple: 1
$4.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No3671544Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.31AJ0910
Product RangeWE-SHC
Technical Datasheet
Shielding TypeEMI Shielding
Gasket MaterialTin Plated Steel
Product Length55mm
Length55mm
Product Width24.5mm
Width24.5mm
Product Depth5mm
Depth5mm
Attenuation-
Product RangeWE-SHC
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Shielding Type
EMI Shielding
Product Length
55mm
Product Width
24.5mm
Product Depth
5mm
Attenuation
-
SVHC
No SVHC (04-Feb-2026)
Gasket Material
Tin Plated Steel
Length
55mm
Width
24.5mm
Depth
5mm
Product Range
WE-SHC
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
