Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No3690103022Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.
Re-Reel79AJ9269RL
Cut Tape79AJ9269
Product RangeWE-SHC
Your Part Number
44 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $5.680 | $5.68 |
| Total Price | $5.68 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $5.680 |
| 10+ | $5.470 |
| 25+ | $5.170 |
| 50+ | $5.000 |
| 100+ | $4.920 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No3690103022Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.
Re-Reel79AJ9269RL
Cut Tape79AJ9269
Product RangeWE-SHC
Technical Datasheet
Shielding TypeEMI Shielding
Gasket MaterialBrass
Length3.1m
Product Length3.1mm
Product Width3.1mm
Width3.1mm
Product Depth0.89mm
Product Depth0.89mm
Depth0.89mm
Product RangeWE-SHC
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Shielding Type
EMI Shielding
Length
3.1m
Product Width
3.1mm
Product Depth
0.89mm
Depth
0.89mm
SVHC
No SVHC (04-Feb-2026)
Gasket Material
Brass
Product Length
3.1mm
Width
3.1mm
Product Depth
0.89mm
Product Range
WE-SHC
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
