Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No36905266SCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.37AC1140
Product RangeWE-SHC
Your Part Number
183 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.230 |
| 10+ | $3.000 |
| 25+ | $2.780 |
| 50+ | $2.640 |
| 100+ | $2.490 |
| 500+ | $2.270 |
| 1000+ | $2.230 |
| 2500+ | $2.170 |
Price for:Each
Minimum: 1
Multiple: 1
$3.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No36905266SCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.37AC1140
Product RangeWE-SHC
Technical Datasheet
Shielding TypeEMI Shielding
Gasket MaterialSteel
Product Length25.81mm
Length25.81mm
Product Width25.81mm
Width25.81mm
Depth5.08mm
Product Depth5.08mm
Product Depth5.08mm
Attenuation-
Product RangeWE-SHC
SVHCNo SVHC (04-Feb-2026)
Product Overview
- -40 to 125°C Operating temperature range
- Tin plate in accordance with DIN EN 10202/10203
Technical Specifications
Shielding Type
EMI Shielding
Product Length
25.81mm
Product Width
25.81mm
Depth
5.08mm
Product Depth
5.08mm
Product Range
WE-SHC
Gasket Material
Steel
Length
25.81mm
Width
25.81mm
Product Depth
5.08mm
Attenuation
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
