Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No3851110Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.88AH7659
Product RangeWE-CSGS
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1+ | $34.470 |
Price for:Each
Minimum: 1
Multiple: 1
$34.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No3851110Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.88AH7659
Product RangeWE-CSGS
Technical Datasheet
Shielding TypeProfile Strip
Contact TypeSpring
Gasket MaterialBeryllium Copper
Length409.79mm
Product RangeWE-CSGS
Product Length409.79mm
Width15.2mm
Depth5.8mm
Product Width15.2mm
Attenuation-
Product Depth5.8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Shielding Type
Profile Strip
Gasket Material
Beryllium Copper
Product Range
WE-CSGS
Width
15.2mm
Product Width
15.2mm
Product Depth
5.8mm
Contact Type
Spring
Length
409.79mm
Product Length
409.79mm
Depth
5.8mm
Attenuation
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
