Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No3851280Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.88AH7664
Product RangeWE-CSGS
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1+ | $36.870 |
| 5+ | $34.950 |
| 10+ | $33.040 |
| 25+ | $27.930 |
| 50+ | $25.670 |
Price for:Each
Minimum: 1
Multiple: 1
$36.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No3851280Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.88AH7664
Product RangeWE-CSGS
Technical Datasheet
Contact TypeSpring
Shielding TypeProfile Strip
Gasket MaterialBeryllium Copper
Length406.4mm
Product RangeWE-CSGS
Product Length406.4mm
Width9.7mm
Depth6.7mm
Product Width9.7mm
Attenuation-
Product Depth6.7mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Contact Type
Spring
Gasket Material
Beryllium Copper
Product Range
WE-CSGS
Width
9.7mm
Product Width
9.7mm
Product Depth
6.7mm
Shielding Type
Profile Strip
Length
406.4mm
Product Length
406.4mm
Depth
6.7mm
Attenuation
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
