Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No40012020Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.66AJ9730
Product RangeWE-TGF
Your Part Number
72 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $21.980 |
| 5+ | $21.520 |
| 10+ | $21.040 |
| 25+ | $20.100 |
| 50+ | $19.140 |
| 100+ | $18.200 |
| 250+ | $17.260 |
Price for:Each
Minimum: 1
Multiple: 1
$21.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No40012020Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.66AJ9730
Product RangeWE-TGF
Technical Datasheet
Thermal Conductivity2W/m.K
Conductive MaterialSilicone
Thickness2mm
Thermal Impedance-
Dielectric Strength8kV/mm
External Length100mm
External Width100mm
Product RangeWE-TGF
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Thermal Conductivity
2W/m.K
Thickness
2mm
Dielectric Strength
8kV/mm
External Width
100mm
SVHC
No SVHC (04-Feb-2026)
Conductive Material
Silicone
Thermal Impedance
-
External Length
100mm
Product Range
WE-TGF
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
