Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No40114010Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.66AJ9756
Product RangeWE-TGF Series
Your Part Number
383 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $26.050 |
| 5+ | $25.500 |
| 10+ | $24.940 |
| 25+ | $23.840 |
| 50+ | $23.360 |
| 100+ | $22.890 |
| 250+ | $22.410 |
Price for:Each
Minimum: 1
Multiple: 1
$26.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No40114010Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.66AJ9756
Product RangeWE-TGF Series
Technical Datasheet
Thickness1mm
Conductive MaterialSilicone
Thermal Conductivity4W/m.K
Thermal Impedance-
Volume Resistivity-
Dielectric Strength8kV/mm
External Length100mm
External Width100mm
Product RangeWE-TGF Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Thickness
1mm
Thermal Conductivity
4W/m.K
Volume Resistivity
-
External Length
100mm
Product Range
WE-TGF Series
Conductive Material
Silicone
Thermal Impedance
-
Dielectric Strength
8kV/mm
External Width
100mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
