Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No403012050Copy
Newark Part No.64AJ4824
Product RangeWE-TTT
Your Part Number
1 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $183.300 |
| 5+ | $157.260 |
Price for:Each
Minimum: 1
Multiple: 1
$183.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No403012050Copy
Newark Part No.64AJ4824
Product RangeWE-TTT
Technical Datasheet
Thermal Conductivity1W/m.K
Conductive MaterialAcrylic, Fibreglass
Thickness0.2mm
Thermal Impedance-
Dielectric Strength4kV/mm
External Length25m
External Width50mm
Product RangeWE-TTT
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Thermal Conductivity
1W/m.K
Thickness
0.2mm
Dielectric Strength
4kV/mm
External Width
50mm
SVHC
No SVHC (04-Feb-2026)
Conductive Material
Acrylic, Fibreglass
Thermal Impedance
-
External Length
25m
Product Range
WE-TTT
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
