Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No404016015Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.64AJ4825
Product RangeWE-TINS
Your Part Number
36 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $60.240 |
| 5+ | $58.950 |
| 10+ | $57.640 |
| 25+ | $55.050 |
| 50+ | $52.450 |
| 100+ | $49.850 |
| 250+ | $47.250 |
| 5000+ | $46.310 |
Price for:Each
Minimum: 1
Multiple: 1
$60.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No404016015Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.64AJ4825
Product RangeWE-TINS
Technical Datasheet
Thermal Conductivity1.6W/m.K
Conductive MaterialSilicone, Fibreglass
Thickness0.23mm
Thermal Impedance-
Dielectric Strength5.5kV/mm
External Length300mm
External Width300mm
Product RangeWE-TINS
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Thermal Conductivity
1.6W/m.K
Thickness
0.23mm
Dielectric Strength
5.5kV/mm
External Width
300mm
SVHC
No SVHC (04-Feb-2026)
Conductive Material
Silicone, Fibreglass
Thermal Impedance
-
External Length
300mm
Product Range
WE-TINS
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
