Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No404016115Copy
Newark Part No.64AJ4826
Product RangeWE-TINS
Your Part Number
192 In Stock
Need more?
100 US Stock delivery in 2-4 Business Days Order before 8pm EST Standard Shipping
92 UK Stock available for delivery in 4-6 Business Days
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $4.900 |
| 10+ | $4.120 |
Price for:Each
Minimum: 1
Multiple: 1
$4.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No404016115Copy
Newark Part No.64AJ4826
Product RangeWE-TINS
Technical Datasheet
Thermal Conductivity1.6W/m.K
Conductive MaterialSilicone, Fibreglass
Thickness0.23mm
Thermal Impedance-
Dielectric Strength5.5kV/mm
External Length65mm
External Width65mm
Product RangeWE-TINS
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Thermal Conductivity
1.6W/m.K
Thickness
0.23mm
Dielectric Strength
5.5kV/mm
External Width
65mm
SVHC
No SVHC (04-Feb-2026)
Conductive Material
Silicone, Fibreglass
Thermal Impedance
-
External Length
65mm
Product Range
WE-TINS
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
