Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No4051210297017Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.64AJ4830
Product RangeWE-TGS
Your Part Number
103 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $35.820 |
| 5+ | $35.100 |
| 10+ | $34.390 |
| 25+ | $33.660 |
| 50+ | $32.950 |
| 100+ | $32.240 |
| 250+ | $31.520 |
| 5000+ | $30.800 |
Price for:Each
Minimum: 1
Multiple: 1
$35.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No4051210297017Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.64AJ4830
Product RangeWE-TGS
Technical Datasheet
Thermal Conductivity1800W/m.K
Conductive MaterialAcrylic, Graphite Sheet
Thickness0.037mm
Thermal Impedance-
Dielectric Strength-
External Length297mm
External Width210mm
Product RangeWE-TGS
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Thermal Conductivity
1800W/m.K
Thickness
0.037mm
Dielectric Strength
-
External Width
210mm
SVHC
No SVHC (04-Feb-2026)
Conductive Material
Acrylic, Graphite Sheet
Thermal Impedance
-
External Length
297mm
Product Range
WE-TGS
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
