Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No463093370402Copy
Manufacturer Standard Lead Time31 weeks
Newark Part No.75AJ0530
Product RangeWS-MITV Series
Your Part Number
355 In Stock
700 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.200 |
| 10+ | $4.960 |
| 25+ | $4.640 |
| 50+ | $4.270 |
| 100+ | $4.000 |
| 250+ | $3.680 |
| 500+ | $3.320 |
| 1000+ | $3.140 |
Price for:Each
Minimum: 1
Multiple: 1
$5.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No463093370402Copy
Manufacturer Standard Lead Time31 weeks
Newark Part No.75AJ0530
Product RangeWS-MITV Series
Technical Datasheet
Microswitch TypeStandard
Microswitch ActuatorRoller Lever
Contact ConfigurationSPST-NO, SPST-NC
Switch TerminalsPC Pin
Contact Current Max2A
Contact Voltage DC Nom30V
Product RangeWS-MITV Series
Contact Voltage AC Nom-
Operating Force Max80gf
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Microswitch Type
Standard
Contact Configuration
SPST-NO, SPST-NC
Contact Current Max
2A
Product Range
WS-MITV Series
Operating Force Max
80gf
Microswitch Actuator
Roller Lever
Switch Terminals
PC Pin
Contact Voltage DC Nom
30V
Contact Voltage AC Nom
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
