Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No490107670412SCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.66AH2395
Product RangeWR-WST SKEDD Series
Your Part Number
3 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $7.220 |
| 10+ | $6.520 |
| 25+ | $5.720 |
| 50+ | $5.150 |
| 100+ | $4.960 |
Price for:Each
Minimum: 1
Multiple: 1
$7.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No490107670412SCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.66AH2395
Product RangeWR-WST SKEDD Series
Technical Datasheet
Connector to ConnectorIDC Receptacle to IDC Receptacle
No. of Positions4Positions
Cable Length - Imperial7.9"
Cable Length - Metric200mm
Connector Pitch2.54mm
Product RangeWR-WST SKEDD Series
Cable Assembly Type-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector to Connector
IDC Receptacle to IDC Receptacle
Cable Length - Imperial
7.9"
Connector Pitch
2.54mm
Cable Assembly Type
-
No. of Positions
4Positions
Cable Length - Metric
200mm
Product Range
WR-WST SKEDD Series
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
