Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No520206000Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.46AJ2625
Product RangeWA-CHTW Series
Your Part Number
93 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.813 |
| 10+ | $0.756 |
| 25+ | $0.721 |
| 50+ | $0.685 |
| 100+ | $0.614 |
| 500+ | $0.554 |
Price for:Each
Minimum: 1
Multiple: 1
$0.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No520206000Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.46AJ2625
Product RangeWA-CHTW Series
Technical Datasheet
Cable Clamp / Clip TypeAdhesive Backed Twist Lock Cable Clip
Internal Diameter13.8mm
Cable Clamp / Clip MaterialNylon 6.6 (Polyamide 6.6)
Cable Clamp / Clip ColourNatural
External Length20mm
External Width20mm
Height33.1mm
Product RangeWA-CHTW Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Cable Clamp / Clip Type
Adhesive Backed Twist Lock Cable Clip
Cable Clamp / Clip Material
Nylon 6.6 (Polyamide 6.6)
External Length
20mm
Height
33.1mm
SVHC
No SVHC (04-Feb-2026)
Internal Diameter
13.8mm
Cable Clamp / Clip Colour
Natural
External Width
20mm
Product Range
WA-CHTW Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
