Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No521230000Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.46AJ2641
Product RangeWA-CHAD Series
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $0.757 |
| 10+ | $0.710 |
| 25+ | $0.677 |
| 50+ | $0.643 |
| 100+ | $0.577 |
| 500+ | $0.543 |
| 1000+ | $0.521 |
Price for:Each
Minimum: 1
Multiple: 1
$0.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No521230000Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.46AJ2641
Product RangeWA-CHAD Series
Technical Datasheet
Cable Clamp / Clip TypeAdhesive Backed Cable Clip
Internal Diameter-
Cable Clamp / Clip MaterialNylon 6.6 (Polyamide 6.6)
Cable Clamp / Clip ColourNatural
External Length9.6mm
External Width9.6mm
Height6.5mm
Product RangeWA-CHAD Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Cable Clamp / Clip Type
Adhesive Backed Cable Clip
Cable Clamp / Clip Material
Nylon 6.6 (Polyamide 6.6)
External Length
9.6mm
Height
6.5mm
SVHC
No SVHC (04-Feb-2026)
Internal Diameter
-
Cable Clamp / Clip Colour
Natural
External Width
9.6mm
Product Range
WA-CHAD Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
