Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No523236000Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.46AJ2668
Product RangeWA-CHAD Series
Your Part Number
45 In Stock
1,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.875 |
| 10+ | $0.817 |
| 25+ | $0.778 |
| 50+ | $0.739 |
| 100+ | $0.663 |
| 500+ | $0.598 |
Price for:Each
Minimum: 1
Multiple: 1
$0.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No523236000Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.46AJ2668
Product RangeWA-CHAD Series
Technical Datasheet
Cable Clamp / Clip TypeAdhesive Backed Cable Clip
Internal Diameter11.6mm
Cable Clamp / Clip MaterialNylon 6.6 (Polyamide 6.6)
Cable Clamp / Clip ColourNatural
External Length25.2mm
External Width25.2mm
Height11mm
Product RangeWA-CHAD Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Cable Clamp / Clip Type
Adhesive Backed Cable Clip
Cable Clamp / Clip Material
Nylon 6.6 (Polyamide 6.6)
External Length
25.2mm
Height
11mm
SVHC
No SVHC (04-Feb-2026)
Internal Diameter
11.6mm
Cable Clamp / Clip Colour
Natural
External Width
25.2mm
Product Range
WA-CHAD Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
