Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No580060716002Copy
Manufacturer Standard Lead Time37 weeks
Newark Part No.
Re-Reel51AK2081RL
Cut Tape51AK2081
Product RangeWRIS-PSMB Series
Your Part Number
3,098 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.667 | $6.67 |
| Total Price | $6.67 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.667 |
| 30+ | $0.613 |
| 100+ | $0.557 |
| 250+ | $0.521 |
| 500+ | $0.510 |
| 1000+ | $0.497 |
| 5000+ | $0.486 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No580060716002Copy
Manufacturer Standard Lead Time37 weeks
Newark Part No.
Re-Reel51AK2081RL
Cut Tape51AK2081
Product RangeWRIS-PSMB Series
Technical Datasheet
Resistance1000µohm
Product RangeWRIS-PSMB Series
Resistor Case / Package0603 [1608 Metric]
Power Rating330mW
Resistance Tolerance± 1%
Resistor TechnologyMetal Plate
Temperature Coefficient± 100ppm/°C
Product Length1.6mm
Product Width0.8mm
Product Height0.3mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
1000µohm
Resistor Case / Package
0603 [1608 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
± 100ppm/°C
Product Width
0.8mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
WRIS-PSMB Series
Power Rating
330mW
Resistor Technology
Metal Plate
Product Length
1.6mm
Product Height
0.3mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
