Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No61300111121Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.20X0946
Product RangeWR-PHD
Your Part Number
10,432 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 100+ | $0.089 |
| 500+ | $0.086 |
| 1000+ | $0.083 |
Price for:Each
Minimum: 100
Multiple: 100
$8.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No61300111121Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.20X0946
Product RangeWR-PHD
Technical Datasheet
Connector SystemsBoard-to-Board
Pitch Spacing-
No. of Rows-
No. of Contacts1Contacts
Contact Termination TypeThrough Hole Straight
Product RangeWR-PHD
Connector ShroudUnshrouded
Contact MaterialCopper
Contact PlatingGold Plated Contacts
Connector TypePin Header
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Systems
Board-to-Board
No. of Rows
-
Contact Termination Type
Through Hole Straight
Connector Shroud
Unshrouded
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (04-Feb-2026)
Pitch Spacing
-
No. of Contacts
1Contacts
Product Range
WR-PHD
Contact Material
Copper
Connector Type
Pin Header
Technical Docs (4)
Alternatives for 61300111121
7 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
